Wolfcraft 2293000 Reciprocating Saw Blade Flexi Fine Flush Cut Metal 14TPI 150mm

Order Code:

55-4270

Brand: Wolfcraft MPN: 2293000 EAN-13: 4006885229303
  • Country of Origin:

Discontinued


A very flexible Wolfcraft reciprocating saw blade for metal.
  • Category reciprocating saw blade
  • Features: very flexible blade
  • Material suitability sheet steel, non-ferrous metals
  • For: fine flush cuts
  • Length 150mm
  • Depth of cut 2 - 8mm
  • Tooth shape form ground and milled
  • Tooth spacing 1.8mm
  • TPI: 14
  • Toothed length: 130mm
  • Contents 2 pcs.
  • Material: bim
  • Manufacturer's part no.: 2293000

Reviews


Be the first to submit a review

Trustpilot