Wolfcraft 3567000 Reciprocating Saw Blade Rough Cuts Aluminium 10/14TPI 150mm

Order Code:

55-4519

Brand: Wolfcraft MPN: 3567000 EAN-13: 4006885356702
  • Country of Origin:

Discontinued


A Wolfcraft reciprocating saw blade for metal.
  • Category reciprocating saw blade
  • Features: vario toothed, use with pendulum action
  • Material suitability wood with nails, aluminium
  • For: rough cuts
  • Length 150mm
  • Depth of cut 5 to 100mm wood, 3 to 10mm aluminium
  • Tooth shape straight set and milled
  • Tooth spacing 1.8/2.6mm
  • TPI: 10/14
  • Contents 2 pcs.
  • Material: bim
  • Manufacturer's part no.: 3567000

Reviews


Be the first to submit a review

Trustpilot