Wolfcraft 6501000 Circular Saw Blade Blue Series 205mm 18mm 72 Teeth

Order Code:

55-4748

Brand: Wolfcraft MPN: 6501000 EAN-13: 4006885650107
  • Country of Origin:

Discontinued


These circular saw blades from the Wolfcraft Blue Series are intended for fine cross cuts in wood and manufactured boards such as plywood.
  • Category circular saw blade
  • Features: fine cuts, depressed centre with negative rake
  • Material suitability wood, panels
  • For: cross cutting
  • Teeth: 72
  • Diameter 205 mm
  • Kerf: 2.6 mm
  • Shank diameter 18 mm
  • Contents 1 pcs.
  • Material: CV
  • Manufacturer's part no.: 6501000

Reviews


Be the first to submit a review

Trustpilot