Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Wolfcraft 6522000 Circular Saw Blade Silver Series 209mm 30mm 40 Teeth

Order Code:  

55-4755

 
Brand: Wolfcraft MPN: 6522000 EAN-13: 4006885652200
  • Country of Origin:

Discontinued


The Wolfcraft Silver Series circular saw blades make for fast, easy rip cuts with their diamond ground carbide tipped teeth. Suitable for chipboard, plywood and single sided veneered or laminated boards. They are designed to be tear free and low noise. They are surface polished with a shot blasted rim, and cooling and noise reduction cut-outs.
  • Category circular saw blade
  • Features: fine cuts
  • Material suitability wood, single sided veneer
  • Teeth: 40
  • Diameter 209 mm
  • Kerf: 2.2 mm
  • Shank diameter 30 mm
  • Contents 1 pcs.
  • Material: TCT
  • Manufacturer's part no.: 6522000

Reviews


Be the first to submit a review

Trustpilot