Site: Industry
Currency: GBP    
Worksafe EL25110/16 Extension Lead 14m 110V 16A 2.5mm

Worksafe EL25110/16 Extension Lead 14m 110V 16A 2.5mm

Worksafe
Standard range
Order Code:

94-1861

Brand: Worksafe MPN: EL25110/16 EAN-13: 5054511780321
Qty Unit Price (Ex VAT)
1+ £35.21
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Extension cable fitted with 16A 110V plug and single 110V socket with protective end cover. Conforms to BS EN 60309.
  • 110V Extension cable.
  • 16A Plug and socket.
  • Rated IP44.
  • Conforms to BS EN 60309.
  • Model No. EL25110/16
Type Extension Lead
Length 14m
Lifetime Warranty No
No. of Sockets 1
USB Socket No
Voltage 110V

Order Code: 94-1848

MPN: W1613PS

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.03
100 in Stock, despatched in 2 days

Order Code: 94-1856

MPN: WSP1316

Worksafe
Standard range
Price per unit Ex VAT
1+
£6.50
100 in Stock, despatched in 2 days

Order Code: 94-1868

MPN: WST1500

Worksafe
Standard range
Price per unit Ex VAT
1+
£62.08
50 in Stock, despatched in 2 days

Order Code: 94-1873

MPN: WSTWA

Worksafe
Standard range
Price per unit Ex VAT
1+
£17.29
£17.08
50 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C