Christmas Opening Hours and Delivery Dates here

Worky 1177 SKINNY PU Super Thin Fine Knitted Glove - Size 10

Order Code:

51-8297

Brand: Worky MPN: 1177 Size 10 EAN-13: 4005781117707
  • Quickly find another product in this range by Size:

    8 10
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
43 available to back orderBack-order availability date - 14/01/2026

Worky 1177 Skinny PU Super Thin Fine Knitted Gloves are made from red nylon with a thin black PU coating on the palm. They are perfect for use in precision work and any assembly projects requiring comfort and dexterity.


  • Size 10
  • Washable
  • Slip and abrasion resistant
  • Secure grip
  • 20% lighter than other fine knitted gloves
  • Protection class: CAT II
Disposable No
Size 10
Material Nylon, polyurethane
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot