Christmas Opening Hours and Delivery Dates here

Worky 1501 Master Cow Split Leather Glove - Size 10

Order Code:

51-7998

Brand: Worky MPN: 1501 EAN-13: 4005781150117
  • Country of Origin: Pakistan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
103 available to back orderBack-order availability date - 14/01/2026

These heavy duty work gloves from Worky have been designed with quality, comfort and safety in mind.
With cowhide split leather palm and fingers with a cotton canvas back, these extremely hard-wearing gloves are suited to a wide variety of applications, from home DIY and gardening to construction work and heavy lifting. A reinforced knuckle strap and wrist area offer added protection even in heavy industrial environments.
Manufactured in Germany with quality you can rely on, these practical split leather work gloves will have a place in your workshop or shed for many years to come.


  • Knuckle protection
  • Breathable canvas material on back of hand
  • Breathable liningLong-lasting quality
  • Size 10
  • EN 388 CAT II
Disposable No
Size 10
Material Leather
Type Cow split leather gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards Cat. 2, EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot