Worky 1801 Split-F Welding Glove

Order Code:

51-8042

Brand: Worky MPN: 1801 EAN-13: 4005781180114
  • Country of Origin:

Discontinued


These top-quality leather gloves from Worky are ideal for anyone undertaking welding work. Made from a single piece of smooth cow split leather, each glove has an isolating cotton-molton lining for additional safety.


  • Colour: Beige
  • Length 36cm
  • Protection class: CAT III
  • Size: Universal
  • Standards: EN 12477-A

Reviews


Be the first to submit a review

Trustpilot