Site: Industry
Currency: GBP    
Xytronic 200GX 25W Soldering Iron 240V With 13A Plug

Xytronic 200GX 25W Soldering Iron 240V With 13A Plug

Xytronic
Standard range
Order Code:

85-0640

Brand: Xytronic MPN: 200GX
Qty Unit Price (Ex VAT)
1+ £27.11
5+ £25.47
10+ £21.70
Price per unit Ex VAT
203 in stock, despatched same dayAdditional quantity lead time 6 months

Buy 25W Soldering Iron 240V with 13A Plug from Xytronic – a professional quality, thermally-balanced 25W, 230V mains soldering iron, ideally suited to the demands of both industry and education environments.


  • Precision wound Nichrome element
  • Rapid heat-up time (approx. 90 seconds)
  • Instant heat recovery after soldering
  • Ventilated neoprene finger grip ensures operator comfort, even under the most demanding production conditions
  • Fitted with 1.8 metres of heat-resistant silicone mains cable, terminated in a high quality moulded UK 13A plug fused at 3A
  • Supplied with 1.6mm iron-plated bit
  • Bit changes are accomplished by simply unscrewing the barrel cover
  • Xytronic type 200GX-25W

Other long-life, iron-plated bits are available. A suitable heavy-duty stand, 85-5899, is also available.

Type Soldering iron
Cable length 1.8m
Tip Type Pointed
Voltage 240V
Wattage 25W
Working Temperature 430°C

Order Code: 85-1140

MPN: S5824H8

Antex
Standard range
Price per unit Ex VAT
1+ 5+
£30.00 £26.40
73 in stock, despatched same dayAdditional quantity lead time 6 weeks

Order Code: 85-0642

MPN: 200GX ELEMENT

Xytronic
Standard range
Price per unit Ex VAT
1+
£6.86
31 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0666

MPN: 77A100325

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£2.51 £2.42 £1.91
13 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0968

MPN: 44-415401

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 50+
£4.60 £4.46 £3.95 £3.36
78 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0969

MPN: 44-415402(LF)

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 50+
£5.85 £5.10 £4.56 £3.85
48 in stock, despatched same dayAdditional 100 due on 17/06/2025

Order Code: 85-0970

MPN: 44-415406

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.85 £4.70 £4.20
75 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0972

MPN: 44-415404

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 50+
£5.09 £4.45 £3.87 £3.29
220 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0974

MPN: 44-415405

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.35 £4.21 £3.81
91 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0976

MPN: 44-415411

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 50+
£5.85 £5.10 £4.56 £3.85
49 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0978

MPN: 44-415410

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.72 £4.61 £4.10
58 in stock, despatched same dayAdditional quantity lead time 6 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 19, 2016 | Question by: Rapid Customer | Product code: 85-0640
Q. which tip do I to order need for these irons
A. Hi David, thank you for your question. A range of tips are available for this iron here.
Tuesday, November 10, 2015 | Question by: Rapid Customer | Product code: 85-0640
Q. Tips for these?
A. Hi Jim, thank you for your question. Tips can be found here.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C