Bits for Xytronic soldering irons 85-0650, 85-0660, model 207, model 208 and the XY9-60A, XY9-60D, XY7, XY9, LF-1000, 168, 168-3CD, 169 and 169D soldering stations.
Order code | Mftrs Part No. | ||
85-0967 | 44-415403 | 0.4mm pointed bit 403 | |
85-0968 | 44-415401 | 0.8mm 45° chisel bit 401 | |
85-0969 | 44-415402(LF) | 0.8mm pointed bit 402 | |
85-0970 | 44-415406 | 1.2mm chisel bit 406 | |
85-0972 | 44-415404 | 1.6mm chisel bit 404 | |
85-0974 | 44-415405 | 3.2mm chisel bit 405 | |
85-0976 | 44-415411 | 5mm 45° chisel bit 411 | |
85-0978 | 44-415410 | 5mm screwdriver bit 410 |