Xytronic 44-415405 405 Soldering Bit - Chisel 3.2mm

Standard range
Order Code:

85-0974

Brand: Xytronic MPN: 44-415405
Qty Unit Price (Ex VAT)
1+ £4.35
5+ £4.21
10+ £3.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
82 in stock, despatched same dayAdditional 50 due on 07/02/2025

Lead free chisel soldering tip, 3.2mm tip, plated over entire length, suitable for use with LF-1000 and LF-8000 digital soldering and desoldering stations.


For Use With LF-1000, LF-8000
Length N/A
Tip Range 44-4154XX
Tip Size 3.2mm
Tip Type Chisel
Width 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot