Site: Industry
Currency: GBP    
Xytronic 44-415406 406 Soldering Bit - Chisel 1.2mm

Xytronic 44-415406 406 Soldering Bit - Chisel 1.2mm

Xytronic
Standard range
Order Code:

85-0970

Brand: Xytronic MPN: 44-415406
Qty Unit Price (Ex VAT)
1+ £4.85
5+ £4.70
10+ £4.20
Price per unit Ex VAT
75 in stock, despatched same dayAdditional quantity lead time 6 months

Lead free long chisel soldering tip, 1.2mm tip, plated over entire length, suitable for use with LF-1000 and LF-8000 digital soldering and desoldering stations.


For Use With LF-1000, LF-8000
Length 55mm
Tip Range 44-4154XX
Tip Size 1.2mm
Tip Type Chisel
Width 1.2mm

Order Code: 85-0972

MPN: 44-415404

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 50+
£5.09 £4.45 £3.87 £3.29
220 in stock, despatched same dayAdditional 150 due on 12/09/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, October 30, 2013 | Question by: Rapid Customer | Product code: 85-0970
Q. Could you measure the rear section diameter and overall length. I am looking for a 'clone' replacement tip for a Soloman SL-10 iron.
A. Hi Tim. Thank you for your question. The overall length is approximately 55mm with the rear section measuring 28mm (L) x 5.4mm diameter.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C