Site: Industry
Currency: GBP    
Xytronic 44-415401 401 Soldering Bit - Chisel 0.8mm

Xytronic 44-415401 401 Soldering Bit - Chisel 0.8mm

Xytronic
Standard range
Order Code:

85-0968

Brand: Xytronic MPN: 44-415401
Qty Unit Price (Ex VAT)
1+ £4.60
5+ £4.46
10+ £3.95
50+ £3.36
Price per unit Ex VAT
77 in stock, despatched same dayAdditional 100 due on 12/09/2025

Lead free soldering tip, 0.8mm tip, standard tip, plated over entire length, suitable for use with LF-1000 and LF-8000 digital soldering and desoldering stations.


For Use With LF-1000, LF-8000
Length N/A
Tip Range 44-4154XX
Tip Size 0.8mm
Tip Type Chisel
Width 0.8mm

Order Code: 85-0969

MPN: 44-415402(LF)

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+ 50+
£5.85 £5.10 £4.56 £3.85
48 in stock, despatched same dayAdditional 100 due on 11/06/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 1, 2014 | Question by: Rapid Customer | Product code: 85-0968
Q. Hi which soldering irons do you stock that use these tips?
A. Hi Chris. Thank you for your question. These soldering bits are suitable for use with the LF-1000 and LF-8000. 85-5147 is the iron for the LF 1000 station.
Friday, April 18, 2014 | Question by: Rapid Customer | Product code: 85-0968
Q. Hi Can these bits be used with leaded solder?
A. Hi John. Thank you for your question. The tips can be used with both lead and lead-free solder.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C