Xytronic 44-415404 404 Soldering Bit - Chisel 1.6mm

Xytronic 44-415404 404 Soldering Bit - Chisel 1.6mm

Xytronic
Standard range
Order Code:

85-0972

Brand: Xytronic MPN: 44-415404
Qty Unit Price (Ex VAT)
1+ £5.09
5+ £4.45
10+ £3.87
50+ £3.29
Price per unit Ex VAT
210 in stock, despatched same dayAdditional 150 due on 15/07/2025

Lead free chisel soldering tip, 1.6mm tip, plated over entire length, suitable for use with LF-1000 and LF-8000 digital soldering and desoldering stations.


For Use With LF-1000, LF-8000
Length N/A
Tip Range 44-4154XX
Tip Size 1.6mm
Tip Type Chisel
Width 1.6mm

Order Code: 85-0970

MPN: 44-415406

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.85 £4.70 £4.20
75 in stock, despatched same dayAdditional quantity lead time 6 months

Order Code: 85-0974

MPN: 44-415405

Xytronic
Standard range
Price per unit Ex VAT
1+ 5+ 10+
£4.35 £4.21 £3.81
81 in stock, despatched same dayAdditional 100 due on 15/07/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C