Site: Industry
Currency: GBP    
Xytronic 44-415411 411 Soldering Bit - 45 Deg Chisel 5.0mm

Xytronic 44-415411 411 Soldering Bit - 45 Deg Chisel 5.0mm

Xytronic
Standard range
Order Code:

85-0976

Brand: Xytronic MPN: 44-415411
Qty Unit Price (Ex VAT)
1+ £5.85
5+ £5.10
10+ £4.56
50+ £3.85
Price per unit Ex VAT
49 in stock, despatched same dayAdditional quantity lead time 6 months

45 angle lead free soldering tip, 5mm tip, plated over entire length, suitable for use with LF-1000 and LF-8000 digital soldering and desoldering stations.


For Use With LF-1000, LF-8000
Length N/A
Tip Range 44-4154XX
Tip Size 5mm
Tip Type Chisel
Width 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C