Xytronic LF-8800 High Powered Soldering/Desoldering Station

Order Code:

85-5490

Brand: Xytronic MPN: LF-8800

Discontinued


The Xytronic LF-8800 Solder and Desolder Station is designed to handle your most challenging rework & repair jobs and is the best solution for all your soldering/desoldering equipment needs especially for the lead free applications!

The high-quality Station has been manufactured to perform numerous tasks, while its careful design allows a number of excellent detailed features, for instance, delayed suction eliminates the problem of solder clogging up the tip – a delayed switch feature has been incorporated for the unit that allows the pump to continue sucking for 1.5 seconds after the actuator switch is released.

The unique LF-8800 has been developed to meet the present and future needs of the electronic production industry and is ideal for use at any AC outlet. Engineered to meet the demanding needs of the hobbyist, service & repair technician as well as production people alike, the LF-8800 is not only a leader in its field, but represents outstanding value in the market.


  • Heater and sensor fail detection and automatic power off
  • Temperature 'lock-out' feature with password
  • ESD safe and spike-free circuitry
  • 'Zero voltage' electronic switching design protects sensitive components
  • Delayed suction helps eliminate the problem of solder clogging up the tip - pump continues sucking for 1.5 seconds after the actuator switch is released
  • Energy saver mode: After 20 minutes of inactivity, the temperature reduces to 150°C, after 40 minutes the power switches to 'sleep mode' which cuts power consumption and extends tip life
  • Iron working option: both soldering and desoldering irons can be used at the same time
  • Supplied complete with soldering and desoldering irons, stands and extraction fan
  • Optional SMD tweezers for SMD chips, SOT, flat pack ICs etc.
  • Optional hot air pencil
  • A wide range of suitable soldering tips are available separately
  • Replacement soldering irons are available separately
  • Xytronic type LF-8800
Type Soldering/desoldering
Height 90mm
Iron Voltage 32
Length 126mm
Power Rating 100W
Supply Voltage (AC) 240V
Weight 6.5kg
Width 105mm
Working Temperature +150 to +480°C (Soldering), +300 to +450°C (Desoldering)

Questions


*Question functionality currently disabled


Friday, May 31, 2013 Question by: Rapid Customer | Product code: 85-5490
Q. Do you supply replacement tips for the desolder iron of the LF-8800 ?
A. Hi Keith. Thank you for your question. We have this full range of spares including tips available.


Sunday, April 14, 2013 Question by: Rapid Customer | Product code: 85-5490
Q. Does this solder station come with both irons or are they separate?
A. Hi Reg. Thank you for your question. The station is supplied with both irons, a soldering iron and a de-soldering iron as well.


Sunday, January 15, 2012 Question by: Rapid Customer | Product code: 85-5490
Q. Can the HAP80 Hot Air Pencil be used with the LF-8800?
A. Hi Paul, thanks for your question. Yes, the manufacturer has confirmed that the HAP80 Hot Air Pencil can be used with the Xytronic LF-8800 soldering station.

Reviews


Be the first to submit a review

Trustpilot