Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Zarges TT002 Aluminium Teletower has a unique patented telescopic operation which means it's very easy to transport, store and erect. The Teletower offers a safer, more efficient and lower-cost alternative to fixed scaffolding, podiums and other mobile access towers.
It is suitable for DIY, trade and professional applications and replacement parts are readily available.
Safety and quality is of paramount importance when manufacturing Teletower products. All products meet the requirements of the Work at Height Regulations of 2005 and also comply with PASMA's recommendations relating to safe method of tower build.
Telescopic mechanism allows seven different platform heights from 0.33 to 2.00 metres (0.33 / 0.61 / 1.00 / 1.25 / 1.50 / 1.75 / 2.00 Working heights from 2.30 to 4.00 metres) with a large folding aluminium work platform (1.4m x 0.7m) with climb through hatch and it is fully erected in under 3 minutes, saving down time & man hours plus can be transported in a small van or estate car and has a single person operation.
It can operate as a podium with low level fixed height options of 33cms & 61cms, comprises only two parts - tower and platform (no more leaving parts in the yard!), Has integral stabilising legs with 5 optional positions & lockable castors, integral telescopic hand & knee rails and integral platform stabilisers.
Delivered Direct to Business, Site or Home; please note a carriage surcharge may apply dependent on the delivery address, contact us for further details.
Type | Tower |
---|