Zip Switch R18-23B-2-H Black Panel-mount Push Button Switch 1-Pole NO 250 VAC 1A

Order Code:

50-1069

Brand: Zip Switch MPN: R18-23B-2-H

Discontinued


Value-for-money panel-mounted push button switch with a black coloured button.


  • Momentary contact
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 1A

Reviews


Great Little Push Button

Reviewed by: Mr Edward Holmes - Tuesday, July 14, 2015
These little push buttons are great! They are a nice size and have a good response. Unlike most push buttons, these are square, which is nice as most push buttons are round. Don't worry though, you won't have to start cutting square holes as the switch body is rounded. Overall a great button and has a nice solid build quality.


Trustpilot