Site: Industry
Currency: GBP    
Zona PSA35/140 4 in 1 Zona Saw Set

Zona PSA35/140 4 in 1 Zona Saw Set

Zona
Standard range
Order Code:

86-3507

Brand: Zona MPN: PSA35/140 EAN-13: 5060252023290
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.43
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 4 days

A versatile modelling saw set from Zona with 4 commonly used blades that can be easily interchanged.


  • 4 saws in one
  • Blades are easily changed by means of a simple knurled wing nut
  • 32TPI thin kerf blade 140mm (5½in.) long
  • 52TPI ultra thin kerf blade 114mm (4½in.) long
  • 24TPI medium thin kerf blade 114mm (4½in.) long saber blade
  • 24TPI keyhole saber blade
  • Zona type PSA35-140
Type Backsaw
Blade Material Steel
Length 114, 140mm
Teeth Per Inch 24, 32, 52

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C