Christmas Opening Hours and Delivery Dates here

3M 201E/24 Masking Tape 201E Beige 50 m x 24 mm 1 pc

Order Code:

87-8487

Brand: 3M MPN: 201E/24 EAN-13: 4054596107557
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
8 available to back orderBack-order availability date - 14/01/2026


Type Masking Tape
Width 24mm
Length 50m
Colour Beige
Thickness 0.135mm
Adhesive type Gum
Carrier material Paper fleece
Dimensions (L x W) 50 m x 24 mm
Material thickness 0.135mm
Max. temperature +80°C
Series 201E

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot