3M 7100211833 VHB™ Adhesive Tape 5952 , 19 mm x 33 m, Black

Standard range
Order Code:

87-8176

Brand: 3M MPN: 7100211833 EAN-13: 4064035104153
Qty Unit Price (Ex VAT)
4+ £140.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 21/03/2025

The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 5952 provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces.
  • Black, 1.1 mm, modified acrylic adhesive and very conformable acrylic foam core
  • Excellent adhesion to the widest variety of surfaces, including most powder coated paints, metals, glass, sealed wood, acrylic, polycarbonate, ABS
  • Superior outdoor performance, UV and solvent resistance
  • High aging resistance
  • Creates a permanent seal against water, moisture and more
  • High dynamic stress absorption reduces vibration and impact stress
  • Eliminate drilling, grinding, refinishing, screwing, welding and clean-up
  • Allows the use of thinner, lighter weight and dissimilar materials
  • Designed for indoor and outdoor use
  • Supplied on reels of 33m
  • Manufacturer's part 7100211833
Type Foam tape
Colour Black
Length 33m
Material Acrylic foam
Width 19mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot