Christmas Opening Hours and Delivery Dates here

ESKA 520.518 Quick Blow Ceramic Micro Fuse 5 x 20mm 1.25A 250V, Pack of 10

Order Code:

54-5829

Brand: ESKA MPN: 520.518 EAN-13: 2050000163821
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
5+ £0.980
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
150 available to back orderBack-order availability date - 14/01/2026

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 1.25A
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.518
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot