Stanley 1992B Heavy-Duty Knife Blades

<p>These Stanley 1992B blades are heavy-duty, general purpose blades that fit all standard Stanley knives. The trapezoid shaped blades are highly resistant and reversible.</p>
  • Ideal for carpet, vinyl and any other material requiring a stiffer and stronger blade
  • Blade length: 62mm
  • Blade thickness: 0.65mm
  • Blade height: 19mm
  • Available in a wide range of pack types and quantities
This product is covered by the Offensive Weapons Act 1996. To purchase and accept delivery of this product, you must be over the age of 18.
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Pieces Type Blade Length Blade Material Lifetime Warranty
Stanley 0-11-921 1992B Heavy Duty Utility Knife Blades - Pack of 5
Stanley 0-11-921 1992B Heavy Duty Utility Knife Blades - Pack of 5
Standard range
0-11-921
1+ £1.49

100 available to back orderBack-order availability date - 01/02/2025
5 Utility blades 62mm Steel No
Stanley 2-11-921 1992B Heavy Duty Utility Knife Blades - Carded Dispenser Of 10
Stanley 2-11-921 1992B Heavy Duty Utility Knife Blades - Carded Dispenser Of 10
Standard range
2-11-921
1+ £2.88

8 in stock, despatched same dayAdditional quantity lead time 2 days
10 Utility blades 62mm Steel No
Stanley 1-98-460 1992B Heavy Duty Utility Knife Blades - Twin Pack (2 x 10)
Stanley 1-98-460 1992B Heavy Duty Utility Knife Blades - Twin Pack (2 x 10)
Standard range
1-98-460
1+ £5.76

100 available to back orderBack-order availability date - 01/02/2025
20 Utility blades 62mm Steel No
Stanley 1-11-921 1992B Heavy Duty Utility Knife Blades - Loose Box 100 (20 x 5)
Stanley 1-11-921 1992B Heavy Duty Utility Knife Blades - Loose Box 100 (20 x 5)
Standard range
1-11-921
1+ £25.00

5 in stock, despatched same dayAdditional quantity lead time 2 days
100 Utility blades 62mm Steel No
Stanley 8-11-921 1992B Heavy Duty Utility Knife Blades - Pack Of 100 Dispenser
Stanley 8-11-921 1992B Heavy Duty Utility Knife Blades - Pack Of 100 Dispenser
Standard range
8-11-921
1+ £21.79

3 in stock, despatched same dayAdditional quantity lead time 2 days
100 Utility blades 62mm Steel No
Stanley 4-11-921 1992B Heavy Duty Utility Knife Blades - Pack Of 400
Stanley 4-11-921 1992B Heavy Duty Utility Knife Blades - Pack Of 400
Standard range
4-11-921
1+ £77.86

20 available to back orderBack-order availability date - 06/02/2025
400 Utility blades 62mm Steel No
Order codeMftrs Part No.Pack quantityPack type
86-00682-11-92110Dispenser
84-83833-11-92110Dispenser
84-82391-98-46020 (2x 10)Dispenser
84-76231-11-921100 (20x 5)Bulk
84-87518-11-921100 (10x 10)Dispenser
84-83914-11-921400Bulk


Trustpilot