Site: Industry
Currency: GBP    
Toolcraft 291B19L66C Green Polyester Silicone Tape 19mm x 66m

Toolcraft 291B19L66C Green Polyester Silicone Tape 19mm x 66m

Toolcraft
Order Code:

64-6845

Brand: Toolcraft MPN: 291B19L66C EAN-13: 4016138931129
  • Country of Origin: Taiwan

Discontinued


Green polyester silicone tape from Toolcraft, ideal for providing masking protection on powder-coated surfaces.


  • High tensile strength
  • Length 66m
  • Width 19mm
  • Thickness 1.5mm
  • Temperature range -73 to +225°C
Type Silicone tape
Length 66m
Material Polyester
Width 19mm

Reviews


Be the first to submit a review

Trustpilot