Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £85.58 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Raspberry Pi RPI400 is a Raspberry Pi built into a portable keyboard. The powerful and easy-to-use computer incorporates a purpose-built board based on the Raspberry Pi 4, and features a quad-core 64-bit processor, 4GB of RAM, wireless networking, dual-display output, and 4K video playback, as well as a 40-pin GPIO header.
The unit features the same powerful processor as the Pi and has specially designed thermals to keep your computer cool and silent while you're hard at work. The GPIO pins remain accessible, so if you want to explore beyond the desktop, you can connect components and prototype your projects.
This kit contains a mouse, power supply, micro HDMI to HDMI cable, and SD card preloaded with Raspberry Pi OS, as well as the official Raspberry Pi Beginner's Guide to help you get the most out of your new computer. The Pi RPI400 is also available as just the keyboard unit (75-1134) and pre-loaded 32 gb SD card.
Processor | Broadcom BCM2711 quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.8GHz |
RAM | 4GB LPDDR4-3200 |
Connectivity | Dual-band (2.4GHz and 5.0GHz) IEEE 802.11b/g/n/ac wireless LAN |
Bluetooth 5.0, BLE Gigabit Ethernet | |
2 × USB 3.0 and 1 × USB 2.0 ports | |
GPIO | Horizontal 40-pin GPIO header |
Video & sound | 2 × micro HDMI ports (supports up to 4Kp60) |
Multimedia | H.265 (4Kp60 decode); |
H.264 (1080p60 decode, 1080p30 encode); | |
OpenGL ES 3.0 graphics | |
SD card support | MicroSD card slot for operating system and data storage |
Keyboard | 78- or 79-key compact keyboard (depending on regional variant) |
Power | 5V DC via USB connector |
Operating temperature | 0°C to +50°C |
Dimensions | 286 × 122 × 23mm |
Type | Raspberry Pi RPI400 Keyboard Computer |
---|
To use this facility please Sign In.
Sign In