Christmas Opening Hours and Delivery Dates here

Keithley DAQ6510 & 7700 Data Acquisition & Multimeter System + 20Ch Multiplexer

Order Code:

85-1999

Brand: Keithley MPN: DAQ6510 + DAQ6510 7700
Qty Unit Price (Ex VAT)
1+ £2728.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Keithley DAQ6510 is a precision data acquisition and logging system that creates a new level of simplicity compared with
the often complicated configuration and control found in many stand-alone solutions.

A large 5-inch (12.7 cm) multi-touch display will guide users through set-up, data visualisation, and analysis, removing the necessity of a PC and custom software for many applications. If you prefer or require a PC, a complement of IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available to help with any application.

With 12 plug-in switching and control modules available and two module slots, you can build a test system that can
measure or control up to 80 devices-under-test (DUTs) in a multiplexing configuration. With two 6×8 matrix modules, a
total of 96 crosspoints, the DAQ6510 can test one or multiple ICs.

For high volume production testing, select a solid state multiplexer module to maximise throughput with 800 channels/s scanning speed and minimise downtime compared with fixed life, electro-mechanical relays.

A number of modules have cold junction compensation, temperature references for thermocouple temperature monitoring of devices during environmental testing, and HALT and HASS accelerated life testing.

Even switch signals from wireless devices with RF modules having a maximum switching frequency of 3.5 GHz.



Note that this product is supplied with the Keithley 7700 20 channel multiplexer.

  • Large, 5-inch (12.7 cm) multi-touch capacitive touchscreen with graphical display
  • 2-year specified, full featured, traceable 6½-digit multimeter with 0.0025% DCV (1 V, 10 V ranges) basic accuracy
  • Standard LAN/LXI and USB-TMC communication interfaces
  • Optional interfaces include GPIB, RS-232, and TSP-Link® Technology
  • 12 different switch, RF, and control modules to connect to as many as 80 DUTs in one test setup
  • Up to 80 2-pole channels of thermocouple, RTD, or thermistor temperature measurements
  • Scanning speeds as high as 800 channels/second with the solid state relay module
  • Front panel jacks for stand-alone DMM operation
  • KickStart easy-to-use control software with a data acquisition and logging application
  • Three-year warranty

To purchase a Keithley DAQ6510 without the 20 channel multiplexer, see 85-1869.

Tektronix technical partner


Type Data Acquisition & Multimeter System
Accessories Included Keithley 7700 20 Channel Multiplexer
Dimensions 224.0 x 107.2 x 387.4mm
Display 5" Colour Touchscreen
Maximum Power Consumption 65VA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot