0%


Keithley DAQ6510 Data Acquisition and Multimeter System

Keithley
Standard range
Order Code:

85-1869

Brand: Keithley MPN: DAQ6510
Qty Unit Price (Ex VAT)
1+ £2120.00
Price per unit Ex VAT
Out of stockBack-order availability date - 09/06/2025


The Keithley DAQ6510 is a precision data acquisition and logging system that creates a new level of simplicity compared with
the often complicated configuration and control found in many stand-alone solutions.

A large 5-inch (12.7 cm) multi-touch display will guide users through set-up, data visualisation, and analysis, removing the necessity of a PC and custom software for many applications. If you prefer or require a PC, a complement of IVI and Labview drivers and the Keithley KickStart Instrument Control Software are available to help with any application.

With 12 plug-in switching and control modules available and two module slots, you can build a test system that can
measure or control up to 80 devices-under-test (DUTs) in a multiplexing configuration. With two 6×8 matrix modules, a
total of 96 crosspoints, the DAQ6510 can test one or multiple ICs.

For high volume production testing, select a solid state multiplexer module to maximise throughput with 800 channels/s scanning speed and minimise downtime compared with fixed life, electro-mechanical relays.

A number of modules have cold junction compensation, temperature references for thermocouple temperature monitoring of devices during environmental testing, and HALT and HASS accelerated life testing.

Even switch signals from wireless devices with RF modules having a maximum switching frequency of 3.5 GHz.



  • Large, 5-inch (12.7 cm) multi-touch capacitive touchscreen with graphical display
  • 2-year specified, full featured, traceable 6½-digit multimeter with 0.0025% DCV (1 V, 10 V ranges) basic accuracy
  • Standard LAN/LXI and USB-TMC communication interfaces
  • Optional interfaces include GPIB, RS-232, and TSP-Link® Technology
  • 12 different switch, RF, and control modules to connect to as many as 80 DUTs in one test setup
  • Up to 80 2-pole channels of thermocouple, RTD, or thermistor temperature measurements
  • Scanning speeds as high as 800 channels/second with the solid state relay module
  • Front panel jacks for stand-alone DMM operation
  • KickStart easy-to-use control software with a data acquisition and logging application
  • Three-year warranty

To purchase a Keithley DAQ6510 with the 7700 20 channel multiplexer included, see 85-1999.


Type Data Acquisition & Multimeter System
Accessories Included None
Dimensions 224.0 x 107.2 x 387.4mm
Display 5" Colour Touchscreen
Maximum Power Consumption 65VA

Order Code: 85-1999

MPN: DAQ6510 + DAQ6510 7700

Keithley
Standard range
Price per unit Ex VAT
1+
£2728.00
2 in stock, despatched same dayAdditional quantity lead time 9 weeks

Order Code: 63-0474

MPN: 7700

Keithley
Standard range
Price per unit Ex VAT
1+
£749.00
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

Order Code: 63-0475

MPN: 7702

Keithley
Extended range
Price per unit Ex VAT
1+
£1410.00
7 in stock, despatched same dayBack-order availability date - 09/06/2025

Order Code: 85-2169

MPN: 7701

Keithley
Standard range
Price per unit Ex VAT
1+
£903.56
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

Order Code: 63-0031

MPN: 7705

Keithley
Extended range
Price per unit Ex VAT
1+
£1240.00
Available to back orderBack-order availability date - 09/06/2025

Order Code: 63-0032

MPN: 7706

Keithley
Extended range
Price per unit Ex VAT
1+
£1410.00
Available to back orderBack-order availability date - 09/06/2025

Order Code: 63-0033

MPN: 7708

Keithley
Extended range
Price per unit Ex VAT
1+
£1410.00
Available to back orderBack-order availability date - 09/06/2025

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C