Weller T0053173399 WTHA 1 900W Hot Air Station

Extended range
Order Code:

85-4936

Brand: Weller MPN: T0053173399 EAN-13: 4003019438211
Qty Unit Price (Ex VAT)
1+ £905.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2025

The Weller WTHA 900 is a 900W hot air station ideal for simple repair and heating tasks requiring an accurate temperature and airflow.


  • Intuitive operation via clear menu structure
  • Back-lit graphic liquid crystal display
  • Can stack with the Weller WT 1 and WT 1H power supply units for a reduced footprint
  • Electronically controlled temperature
  • Accurate adjustment of hot air via brushless pump
  • Up to 5 pre-sets which can be automatically run in a profile
  • Housing cover useable as storage
  • Unit includes safety rest and fixed hot air iron
  • Click here for a range of suitable hot air nozzles
  • Nozzles from the Weller WHA 900 can also be used on the WTHA 900 using adaptor TNA, 85-4935
  • Weller type WTHA 1

Click here to see the compatibility chart.
Air Flow 100l/min
Compressed Air or Pump Pump
Power Rating 900W
Temperature Range 50 to 600°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot