Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 96-way, 3-row right angled DIN41612 plug from Oupiin is ideal for interconnection in all 19in Eurocard racking systems. Applications include telecommunications, data communications, measurement and control.
Contact Material | Brass |
---|---|
Contact Plating | Gold |
Current Rating | 2A |
Flame Resistance | UL94V-0 |
Gender | Plug |
Grid Pitch | 2.54mm |
Housing Material | Polyester |
Number of Rows | 3 |
Number of Ways | 96 |
Rows Loaded | 3 |
Terminal Type | Solder pin |
To use this facility please Sign In.
Sign In