Oupiin 9001-C12961C00A 96 Way 4mm Socket 3-row C Body

Standard range
Order Code:

19-0444

Brand: Oupiin MPN: 9001-C12961C00A
Qty Unit Price (Ex VAT)
1+ £2.17
100+ £1.98
500+ £1.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,795 in stock, despatched same dayAdditional quantity lead time 8 months

This 96-way, 3-row DIN41612 socket from Oupiin is ideal for interconnection in all 19in Eurocard racking systems. Applications include telecommunications, data communications, measurement and control.


  • Rows A, B and C loaded
  • Pitch 2.54mm
  • Current rating 2A
  • Temperature range -55 to +105°C
Contact Material Phosphor bronze
Contact Plating Gold
Current Rating 2A
Flame Resistance UL94V-0
Gender Socket
Grid Pitch 2.54mm
Housing Material Polyester
Number of Rows 3
Number of Ways 96
Rows Loaded 3
Terminal Type Solder pin

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot