Draper 56177 150mm Reach x 100mm Spread Twin and Triple Leg Reversible Puller

Standard range
Order Code:

91-1539

Brand: Draper MPN: 56177 EAN-13: 5010559561773
  • Quickly find another product in this range by Reach:

    78mm 150mm
Qty Unit Price (Ex VAT)
1+ £40.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
140 available to back orderBack-order availability date - 08/02/2025

A puller with a 2 or 3 leg option for external and internal pulling of gears, bearings, etc. Legs are forged carbon steel and have long and short reach facility. Supplied with twin and triple yoke that will take either two or three legs.


  • Reach: 150mm
  • Spread: 100mm
  • Yoke and thrust bolt manufactured from carbon steel
  • Screw has rolled thread with chemically blackened finish
  • Draper type 56177
Type Twin / triple leg reversible puller
Material Chrome molybdenum steel
Reach 150mm
Size/spread 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot