Draper 38995 180mm Straight Tip Internal Circlip Pliers

Standard range
Order Code:

91-2366

Brand: Draper MPN: 38995 EAN-13: 5010559389957
Qty Unit Price (Ex VAT)
1+ £9.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 29/12/2024

Industrial quality circlip pliers made from chrome nickel-steel that has been hardened and tempered.


  • Length: 180mm
  • Straight tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper type 38995
Type Internal
Bore Diameter 19 to 60mm
Capacity N/A
Length 180mm
Nose N/A
Shaft Diameter N/A
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot