Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Draper 56422 200mm External Circlip Pliers with 90° Tips

Standard range
Order Code:  

91-2371

 
Brand: Draper MPN: 56422 EAN-13: 5010559564224
Qty Unit Price (Ex VAT)
1+ £16.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 22/11/2024

Industrial quality external circlip pliers made from chrome nickel-steel that has been hardened and tempered.


  • Length: 200mm
  • 90° tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper type 56422
Type External
Bore Diameter N/A
Capacity N/A
Length 200mm
Nose N/A
Shaft Diameter 40 to 100mm
Tip Type 90° angled

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot