Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper Expert 09493 TCT Saw Blade 315x30mmx30t

Order Code:  

91-5871

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 09493 Copy to clipboard EAN-13: 5010559094936
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 days
Available to back OrderBack order, lead time 7 days

A Tungsten Carbide Tipped (T.C.T) circular saw blade, hardened and tempered to ensure a long life.


  • Diameter: 315mm
  • Bore: 30mm
  • Number of teeth: 30
  • Manufactured to EN847-1
Blade Material TCT
Bore 30mm
Diameter 315mm
Number of Teeth 30

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review