Neutrik NC3MD-V Vertical PCB Mount XLR Plug

Extended range
Order Code:

20-1505

Brand: Neutrik MPN: NC3MD-V
Qty Unit Price (Ex VAT)
1+ £4.09
10+ £3.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/02/2025

Buy Neutrik PCB XLR Connector Plug Vertical NC3MD-V – a die-cast PCB mounting XLR plug with straight orientation and plain mounting holes, offering the unique advantage of having detachable connector inserts. From the Neutrik D Series.

  • 6A current rating
  • 50Vac voltage rating
  • 3 poles
  • Solder termination
  • Silver-plated brass contacts
  • Nickel-plated zinc diecast shell
  • PCB mounting
  • 24mm diameter
  • -30°C to +80°C operating temperature
  • 5mR contact resistance
  • Polyamide insert material
  • Optimal RF protection

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot