Omeg 2GEC010KLIN 10K ECO 16mm Linear Dual Control

Standard range
Order Code:

65-1442

Brand: Omeg MPN: 2GEC010KLIN
Qty Unit Price (Ex VAT)
1+ £2.59
25+ £2.45
50+ £2.30
100+ £2.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched same dayAdditional quantity lead time 7 weeks

Insulated semi-sealed 10k 16mm 20% 0.25W linear dual control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Type Linear Potentiometer
Number of Turns N/A
Power Rating 0.25W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 40mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot