Sealey FH3000 Industrial Fan Heater 3000W

Standard range
Order Code:

94-4762

Brand: Sealey MPN: FH3000 EAN-13: 5054630036453
Qty Unit Price (Ex VAT)
1+ £64.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 13/02/2025

Portable Industrial heater with a fan only and two heat settings. Tough composite case with integral carry handle. Full range ambient room thermostat maintains temperature. Fan doubles as cool air blower for use in the summer. Supplied without plug.
  • Portable Industrial heater with a fan only and two heat settings.
  • Tough composite case with integral carry handle.
  • Full range ambient room thermostat maintains temperature.
  • Fan doubles as cool air blower for use in the summer.
  • Supply: 230V 16A (supplied without plug).
  • Size (W x D x H): 300 x 267 x 332mm.
  • Model No. FH3000
  • • Portable Industrial heater with a fan only and two heat settings. • Tough composite case with integral carry handle. • Full range ambient room thermostat maintains temperature. • Fan doubles as cool air blower for use in the summer. • Supply: 230V 16A (supplied without plug). • Size (W x D x H): 300 x 267 x 332mm. • Model No. FH3000
Type Fan heater
Fuel Electricity
Lifetime Warranty No
Output 3000W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot