Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey VS020TC Brake Caliper/Clutch Bleeder 1L Pneumatic Vacuum Single & Twin

Standard range
Order Code:  

94-5287

 
Brand: Sealey MPN: VS020TC EAN-13: 5054511988321
Qty Unit Price (Ex VAT)
1+ £35.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 22/11/2024

Simple, one-person operation using standard workshop air supply (90-120psi). Quick, clean and efficient. Does not require specialised brake reservoir caps. Supplied with two bleed lines for twin caliper systems. Draws fluid from the bleed nipple enabling either bleeding or full replacement of fluid in system.
  • The simple way to bleed hydraulic brakes.
  • One-person operation.
  • Complete with two bleed lines for twin caliper systems.
  • No special reservoir caps required.
  • Uses regular 90psi air supply.
  • Supplied with complete operating instructions.
  • Model No. VS020TC
  • • The simple way to bleed hydraulic brakes. • One-person operation. • Complete with two bleed lines for twin caliper systems. • No special reservoir caps required. • Uses regular 90psi air supply. • Supplied with complete operating instructions. • Model No. VS020TC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot