Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Affix Pozi Pan Head Machine Screws BZP M5 12mm - Pack Of 100

Standard range
Order Code:  

33-2455

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-2455 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.22
10+ £1.81

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
42 in stock, despatched same dayContact us for additional stock

Bright zinc-plated pan head Pozidriv coarse threaded steel machine screws from Affix.


  • Thread size M5
  • Length 12mm
  • Steel grade 4.8
  • Bright zinc plated and clear passivated
  • Manufactured to BS4183
  • Supplied in packs of 100
Driver Type Pozidriv
Fastener Material Steel
Lifetime Warranty No
Screw Head Style Dome
Thread Length 12mm
Thread Size M5
Type Machine screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot