Airmaster CR2T Oil Filled Radiator 2.0kW

Standard range
Order Code:

95-0676

Brand: Airmaster MPN: CR2T EAN-13: 5027825601491
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.59   £62.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 07/02/2025

The Airmaster CR2T Oil Filled Radiator has a slim, compact and light design. It features silent operation and provides an instant flow of heat. Temperature can be easily controlled via an adjustable room thermostat and a 24-hour timer with 15-minute segments. There are 3 heat settings: 500W, 1000W and 2000W. Wheels and a carry handle allow the heater to be easily moved.

Specification:

Voltage: 240V
Power Output: 2000W
Ingress Protection: IP20
Dimensions: 660 x 165 x 540mm


Type Oil-filled radiator
Fuel Electricity
Lifetime Warranty No
Output 2000W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot