Airmaster DH12 Dehumidifier 12 litre

Standard range
Order Code:

97-6799

Brand: Airmaster MPN: DH12 EAN-13: 5027825979118
Qty Unit Price (Ex VAT)
1+ £205.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 12/02/2025

The Airmaster Dehumidifier comes with a compact and modern design. Helps to remove excess moisture in the air, preventing mould, damp and condensation. It offers quiet operation with R290 Refrigerant and auto frost protection function. This floor standing dehumidifier is fitted with omni-directional wheels for easy movement.

Specifications:

Input Voltage: 220-240V (50Hz).
Power Consumption: 380W.
Air Volume Velocity (cbm): 114.
Humidity Removal Capacity: 0.5 (L/h).
Noise Level: 40(dB).
Cable Length: 1.6m.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot