Airmaster HTB2PTC PTC Bathroom Downflow Heater 2.0kW

Standard range
Order Code:

97-6800

Brand: Airmaster MPN: HTB2PTC EAN-13: 5027825982071
Qty Unit Price (Ex VAT)
1+ £69.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Airmaster PTC Downflow Heater is designed for use in bathrooms. Its special air outlet is designed to deliver a downward flow of heat whilst the powerful 2.0Kw heat output ensures fast heating. The adjustable thermostat ensures efficient performance. It has two heat settings 1,400/2,000W with 1-8 hour timer. This stylish heater features a thermoplastic body and is suitable for wall mounting. It also features overheat protection and touch sensitive controls.

Comes complete with a remote control.

Specifications:

Input Voltage: 220-240V (50Hz).
Output Rating: 1,400W/2,000W.
Dimensions: 300 x 130mm.
IP Rating: IPX2.
Cable Length: 1.53m.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot