Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Airmaster Industrial Fan Heater is designed for heavy-duty industrial usage. The simple and effective design is sturdy and durable with safety and performance in focus.
The heaters are fitted with overheat protection, a tip-over safety feature and rubber feet for extra stability. They have 3 heat settings and an adjustable fan speed that ensures that the required temperature is achieved. The inbuilt fan can be used on the low setting for cold air cooling when necessary.
Ideal for well-insulated spaces or occasional use in households, warehouses, workshops, building sites or greenhouses.
This Airmaster IFH3H Industrial Fan Heater 3.0kW version has the following specification:
Voltage: 240V
Power Output: 3000W
Working Temperature: 65°C
Ingress Protection: IPX4
Dimensions: 400 x 270 x 255mm