Site: Industry
Currency: GBP    
Alpha Wire 1606 SL021 Modular Telephone Cable 6 Core (305m Reel)

Image Representative of Range

Alpha Wire 1606 SL021 Modular Telephone Cable 6 Core (305m Reel)

Alpha Wire
Extended range
Order Code:

02-0878

Brand: Alpha Wire MPN: 1606 SL021
Qty Unit Price (Ex VAT)
1+ £513.64
3+ £497.08
5+ £480.51
10+ £446.61
Price per unit Ex VAT
Available to back orderBack-order availability date - 22/05/2025

Make your own custom cables with this high quality bulk cable from Alpha Wire.


  • 6 cores - black, blue, green, red, white and yellow
  • Conductor stranding 7/34
  • Voltage rating 150V
  • Wire size 26AWG
  • Suitable for telephone wiring
  • Multiconductor stranded unshielded flat
  • Silver satin PVC
  • Supplied on reels of 305m (1000ft)

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black, blue, green, red, white, yellow
Insulation material PVC
Length 305m
No. of Cores 6
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C