Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Length:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.39 |
3+ | £30.57 |
5+ | £27.80 |
10+ | £27.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This high quality 22AWG data transmission cable from Alpha Wire is suitable for telephone communications and most modern Ethernet networks.
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.
Cable Diameter | 3.4mm |
---|---|
Colour | Grey |
Conductor Cross-section | 0.2mm² |
Insulation Material | Polypropylene |
Length | 30.5m |
No. of Cores | 2 |
Sold by Metre | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In