Alpha Wire Data Transmission Cable 22AWG 2 Core

Alpha Wire Data Transmission Cable 22AWG 2 Core

Alpha Wire Brand: Alpha Wire

This high quality 22AWG data transmission cable from Alpha Wire is available on reels of either 30.5m or 305m.

Rapid can offer access to the complete Alpha Wire catalogue - so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times. Find out more by visiting www.rapidonline.com/brands/alpha-wire

  • Suitable for telephone communications and most modern Ethernet networks
  • Pairs are twisted to provide protection against crosstalk
  • Equivalent to Belden 8451
Alpha type2461C
Operating temperature–20°C to +80°C -AWM
75°C - CM
Voltage rating300V
Colour codeRed, black, green and white
Jacket colourGrey
ConductorStranded tinned copper
InsulationColour-coded PVC polypropylene (PP)
ShieldAluminum/polyester, foil facing outward
Drain wireStranded tinned copper
JacketPVC
ApprovalsUL Type CM
CSA CMG FT4
Passes UL vertical tray flame test


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C