Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ansmann HD70B head lamp weighs only 66g making it very comfortable to wear even for long periods of time. The bright 3W LED has 2 settings, producing 65 or 16 lumens and the extra LEDs produce 12 lumens to guarantee optimum illumination in every situation.
Type | Headtorch |
---|---|
Battery Type / Qty | 1 x AA |
Body Material | Plastic |
Colour | Black |
Lamp Type | LED |
Luminous Intensity | 65lm |
Output Power | 3W |
Water Ingress | IP44 |
To use this facility please Sign In.
Sign In