Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A compact dual LED worklight with a fold-away hook, magnetic base and 180° rotatable clip.
The main 3W side LED gives a wide angle beam to light your work area and the 1W LED on the top of the unit provides a spotlight that can shine up to 30m.
Side LED | Top LED | |
Power | 3W | 1W |
Beam | Wide angle | Spot |
Luminous flux | 230lm | 100lm |
Run time | 4h | 7h 15min |
Beam distance | 10m | 30m |
Peak beam luminous intensity | 78cd | 778cd |
Peak beam illuminance | 314lx | 3111lx |
Light Source | LED |
---|---|
Power | 3W |
Swivel | 180° |
Type | Dual LED Worklight |
Voltage | 3 x AAAV |
To use this facility please Sign In.
Sign In