Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £7.54 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This versatile worklight has both side and top LEDs which, together with the 180° rotatable side stand and fold-out eyelet, make this worklight ideal for many situations - in the home, workshop, garage, garden, laboratory, etc.
Side LED | |
Power | 3W |
CCT | 6500K |
Luminous flux | 210lm |
Run time | 4h |
Beam distance | 19m |
Peak beam illuminance | 360lx |
Top LED | |
Power | 1W |
CCT | 7000K |
Luminous flux | 105lm |
Run time | 12h |
Beam distance | 40m |
Peak beam illuminance | 1650lx |
Type | Worklight with side & top LEDs |
---|---|
Light Source | LEDs |
Power | 3W |
Swivel | 180° |
Voltage | 3 x AAA |
To use this facility please Sign In.
Sign In