Anvil AV-ALCRMP Quick Interchangeable Heavy-Duty Crimper - Aluminium Frame

Order Code:

86-4506

Brand: Anvil MPN: AV-ALCRMP EAN-13: 5053556000753
  • Country of Origin: Taiwan

Discontinued


A professional quality, lightweight aluminium-framed ratchet crimping plier for use with a range of quick-change jaws, suitable for a wide range of crimp connectors.


  • Lightweight aluminium crimp plier body
  • Jaws change quickly without tools
  • Ratchet mechanism ensures accurate and complete crimping
  • Plastic handles with rubberised grip areas
  • Jaws supplied separately

Fully interchangeable with Crimp Tool Sets 86-4500 and 86-4502.

Please see Technical Specification for details of the range of jaws


Type Crimp tool
Capacity 0.5 to 16mm²
Weight N/A
Wire Gauge 20 to 5AWG

Reviews


Be the first to submit a review

Trustpilot